Add To Favorites
ICS-40618 50Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.52V ~ 3.63V Omnidirectional (-38db ±1dB) Solder Pads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 1.97900 $19.79
25 1.82960 $45.74
50 1.72180 $86.09
100 1.61700 $161.70
500 1.38920 $694.60
1,000 1.30560 $1,305.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1428-1062-6-ND
Copy   1428-1062-6-ND
Quantity Available 10,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICS-40618

Copy   ICS-40618
Description MIC MEMS MULTI-MODE OMNI -38DB
Copy   MIC MEMS MULTI-MODE OMNI -38DB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.52V ~ 3.63V Omnidirectional (-38db ±1dB) Solder Pads

Copy   50Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.52V ~ 3.63V Omnidirectional (-38db ±1dB) Solder Pads
Documents & Media
Datasheets ICS-40618 Datasheet
ICS-40618 Product Brief
Mfg Application Notes MEMS Microphone Ass'y Guide
Featured Product ICS-40618 High Dynamic Range Microphone
EDA / CAD Models ICS-40618 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 50Hz ~ 20kHz
Sensitivity -38db ±1dB
S/N Ratio 67dB
Voltage Range 1.52V ~ 3.63V
Current - Supply 190µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.039" (0.98mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MEMS-KIT - TDK InvenSense | 1428-1134-KIT-ND DigiKey Electronics
  • MEMS-KIT
  • TDK InvenSense
  • MEMS MIC DESIGN KIT
  • Unit Price $105.15000
  • 1428-1134-KIT-ND
For Use With
  • EV_ICS-40618-FX - TDK InvenSense | 1428-1115-ND DigiKey Electronics
  • EV_ICS-40618-FX
  • TDK InvenSense
  • ICS-40618 EVALUATION BOARD
  • Unit Price $71.97000
  • 1428-1115-ND
You May Also Be Interested In
  • SPV08A0LR5H-1 - Knowles | 423-1428-1-ND DigiKey Electronics
  • SPV08A0LR5H-1
  • Knowles
  • TOCHI MIC ANALOG BOTTOM PORT
  • Unit Price $1.62000
  • 423-1428-1-ND
  • SPW2430HR5H-B - Knowles | 423-1394-1-ND DigiKey Electronics
  • SPW2430HR5H-B
  • Knowles
  • MAMET MIC ANALOG TOP PORT
  • Unit Price $1.33000
  • 423-1394-1-ND
  • ICS-40180 - TDK InvenSense | 1428-1054-1-ND DigiKey Electronics
  • ICS-40180
  • TDK InvenSense
  • MIC MEMS ANALOG OMNI -38DB
  • Unit Price $2.18000
  • 1428-1054-1-ND
  • MEMS-KIT - TDK InvenSense | 1428-1134-KIT-ND DigiKey Electronics
  • MEMS-KIT
  • TDK InvenSense
  • MEMS MIC DESIGN KIT
  • Unit Price $105.15000
  • 1428-1134-KIT-ND
  • OPA209AIDBVR - Texas Instruments | 296-28152-1-ND DigiKey Electronics
  • OPA209AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $4.55000
  • 296-28152-1-ND
Additional Resources
Standard Package ? 1
Other Names 1428-1062-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1062-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.14126
  • Cut Tape (CT) ? : 1428-1062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,435 - Immediate
  • Unit Price: $2.38000

11:10:18 6/25/2019