CAD | USD
Favorite

ICM-20600 Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output
Price & Procurement
3,222 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.66000 $5.66
5 5.00000 $25.00
10 4.41500 $44.15
25 3.58160 $89.54
50 3.16540 $158.27
100 3.08200 $308.20
500 2.58220 $1,291.10
1,000 2.41560 $2,415.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1428-1147-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.12027
  • Digi-Reel®  : 1428-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,222 - Immediate
  • Unit Price: Digi-Reel®

ICM-20600

Datasheet
Digi-Key Part Number 1428-1147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICM-20600
Copy  
Description LOW-POWER, HIGH-PERFORMANCE INTE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output

Copy  
Documents & Media
Datasheets ICM-20600 Datasheet
EDA / CAD Models ICM-20600 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series MotionTracking™
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Accelerometer, Gyroscope, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFLGA Module
Supplier Device Package 14-LGA (2.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LSM6DS3TR

IMU ACCEL/GYRO I2C/SPI 14VFLGA

STMicroelectronics

$4.68000 Details

ICM-42605

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

$8.47000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

$12.30000 Details

ICM-20649

WIDE-FULL SCALE RANGE 6-AXIS MEM

TDK InvenSense

$14.62000 Details

ABM8AIG-12.000MHZ-12-2Z-T3

CRYSTAL 12MHZ 12PF SMD

Abracon LLC

$1.97000 Details

LSM6DSOTR

CONSUMER MEMS

STMicroelectronics

$6.91000 Details
Additional Resources
Standard Package 1
Other Names 1428-1147-1