CAD | USD
Favorite

B88069X2160T502 Gas Discharge Tube 760V 10000A (10kA) 2 Pole Through Hole
Price & Procurement
1,097 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
5 3.78800 $18.94
10 3.59700 $35.97
50 2.90300 $145.15
100 2.46110 $246.11
250 2.39796 $599.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-5904-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.83574

B88069X2160T502

Datasheet
Digi-Key Part Number 495-5904-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B88069X2160T502
Copy  
Description GDT 760V 10KA THROUGH HOLE
Copy  
Detailed Description

Gas Discharge Tube 760V 10000A (10kA) 2 Pole Through Hole

Copy  
Documents & Media
Datasheets B88069X2160T502
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series A71-H08XG
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 760V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-5904-1