CAD | USD
Favorite

Price & Procurement
7,041 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78800 $7.88
100 0.56330 $56.33
500 0.47312 $236.56
1,000 0.38301 $383.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-1704-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.33305
  • Cut Tape (CT)  : 495-1704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,041 - Immediate
  • Unit Price: $0.90000

B82422A1473K100

Datasheet
Digi-Key Part Number 495-1704-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82422A1473K100
Copy  
Description FIXED IND 47UH 85MA 7 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 85mA 7Ohm Max 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets B82422Ax100 Series
Environmental Information TDK RoHS3
PCN Design/Specification B82422x Material 07/Oct/2011
Mult Dev Datasheet Chg 19/Jul/2019
EDA / CAD Models B82422A1473K100 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SIMID
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating (Amps) 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7Ohm Max
Q @ Freq 27 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82422X0100

KIT INDUCTOR 1210-A SERIES

TDK Electronics Inc.

$98.43000 Details
Additional Resources
Standard Package 1
Other Names 495-1704-6