CAD | USD
Favorite

B72214S2271K151 430V 6kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
51,892 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.82600 $8.26
25 0.73200 $18.30
100 0.63730 $63.73
250 0.55468 $138.67
500 0.47206 $236.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-76216-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.38957
  • Bulk  : 495-1441-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,125 - Immediate
  • Unit Price: $0.95000

B72214S2271K151

Datasheet
Digi-Key Part Number 495-76216-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72214S2271K151
Copy  
Description VARISTOR 430V 6KA DISC 14MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

430V 6kA Varistor 1 Circuit Through Hole Disc 14mm

Copy  
Documents & Media
Datasheets B722x AdvanceD Series
Environmental Information TDK RoHS3
Featured Product B722 Series Varistors
PCN Design/Specification B722 Varistors Operating Temperature 19/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series AdvanceD Thermofuse
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 6kA
Energy 110J
Number of Circuits 1
Capacitance @ Frequency 440pF @ 1kHz
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B72214S0271K151

VARISTOR 430V 4.5KA DISC 14MM

TDK Electronics Inc.

$0.96000 Details

B72214S2271K101

VARISTOR 430V 6KA DISC 14MM

TDK Electronics Inc.

$0.95000 Details

B72214S0271K101

VARISTOR 430V 4.5KA DISC 14MM

TDK Electronics Inc.

$0.80000 Details

0224.500HXP

FUSE GLASS 500MA 250VAC 125VDC

Littelfuse Inc.

$3.12000 Details

USB-A1VSB6

CONN RCPT TYPEA 4POS VERT

On Shore Technology Inc.

$0.93000 Details

PDS760Q-13

DIODE SCHOTTKY 60V 7A POWERDI5

Diodes Incorporated

$1.24000 Details
Additional Resources
Standard Package 1
Other Names 495-76216-1