Add To Favorites
YFF15PC0J474MT000N 0.47µF Feed Through Capacitor 6.3V 3A 30 mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37200 $3.72
100 0.22320 $22.32
500 0.16746 $83.73
1,000 0.14139 $141.39
2,500 0.13395 $334.87
5,000 0.12651 $632.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8050-1-ND
Copy   445-8050-1-ND
Quantity Available 2,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF15PC0J474MT000N

Copy   YFF15PC0J474MT000N
Description CAP FEEDTHRU 0.47UF 6.3V 0402
Copy   CAP FEEDTHRU 0.47UF 6.3V 0402
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.47µF Feed Through Capacitor 6.3V 3A 30 mOhm 0402 (1005 Metric), 4 PC Pad

Copy   0.47µF Feed Through Capacitor 6.3V 3A 30 mOhm 0402 (1005 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 3A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 2MHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8050-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8050-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.11025
  • Digi-Reel® ? : 445-8050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
  • Unit Price: Digi-Reel®

13:04:23 1/20/2019