CAD | USD
Favorite

VLS6045AF-101M 100µH Shielded Wirewound Inductor 1A 527mOhm Nonstandard
Price & Procurement
1,520 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73100 $7.31
100 0.52250 $52.25
500 0.43888 $219.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-180842-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.30894
  • Digi-Reel®  : 445-180842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,520 - Immediate
  • Unit Price: Digi-Reel®

VLS6045AF-101M

Datasheet
Digi-Key Part Number 445-180842-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLS6045AF-101M
Copy  
Description FIXED IND 100UH 1A 527MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 1A 527mOhm Nonstandard

Copy  
Documents & Media
Datasheets VLS-AF Series Datasheet
Environmental Information VLS6045AF Series Cert of Compliance
Featured Product VLS-AF Series Power Inductors
Mfg CAD Models VLS6045AF.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 527mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-180842-1