Add To Favorites
VLF403215MT-1R0N-CA 1µH Shielded Wirewound Inductor 3.56A 31 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.71000 $27.10
100 1.89690 $189.69
500 1.53564 $767.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17155-1-ND
Copy   445-17155-1-ND
Quantity Available 504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF403215MT-1R0N-CA

Copy   VLF403215MT-1R0N-CA
Description FIXED IND 1UH 3.56A 31 MOHM SMD
Copy   FIXED IND 1UH 3.56A 31 MOHM SMD
Detailed Description

1µH Shielded Wirewound Inductor 3.56A 31 mOhm Max Nonstandard

Copy   1µH Shielded Wirewound Inductor 3.56A 31 mOhm Max Nonstandard
Documents & Media
Datasheets VLF403215MT-1R0N-CA
Featured Product VLF-M-CA Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 3.56A
Current - Saturation 3.01A
Shielding Shielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17155-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.21750

07:11:24 2/18/2019