Add To Favorites
VLF302515MT-2R2M 2.2µH Shielded Wirewound Inductor 2.71A 50 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.08800 $20.88
100 1.51030 $151.03
500 1.15684 $578.42
1,000 1.02830 $1,028.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9630-1-ND
Copy   445-9630-1-ND
Quantity Available 15,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF302515MT-2R2M

Copy   VLF302515MT-2R2M
Description FIXED IND 2.2UH 2.71A 50 MOHM
Copy   FIXED IND 2.2UH 2.71A 50 MOHM
Detailed Description

2.2µH Shielded Wirewound Inductor 2.71A 50 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 2.71A 50 mOhm Max Nonstandard
Documents & Media
Datasheets VLF302515MT Series, Commercial
PCN Obsolescence/ EOL VLF-MT 18/May/2017
VLF-A/S 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.71A
Current - Saturation 1.57A
Shielding Shielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VLF-MT-KIT - TDK Corporation | 445-174862-KIT-ND DigiKey Electronics
  • VLF-MT-KIT
  • TDK Corporation
  • VLF-MT SERIES POWER INDUCTORS
  • Unit Price $163.47000
  • 445-174862-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-9630-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9630-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.95218
  • Digi-Reel® ? : 445-9630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,895 - Immediate
  • Unit Price: Digi-Reel®

03:47:36 2/23/2019