Add To Favorites
VLF252015MT-2R2M 2.2µH Shielded Wirewound Inductor 2.1A 70 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.66000 $16.60
100 1.19990 $119.99
500 0.91908 $459.54
1,000 0.81695 $816.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15814-1-ND
Copy   445-15814-1-ND
Quantity Available 2,702
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLF252015MT-2R2M

Copy   VLF252015MT-2R2M
Description FIXED IND 2.2UH 2.1A 70 MOHM SMD
Copy   FIXED IND 2.2UH 2.1A 70 MOHM SMD
Detailed Description

2.2µH Shielded Wirewound Inductor 2.1A 70 mOhm Max 1008 (2520 Metric)

Copy   2.2µH Shielded Wirewound Inductor 2.1A 70 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets VLF252015MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
PCN Obsolescence/ EOL VLF-MT 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 870mA
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15814-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71038
  • Digi-Reel® ? : 445-15814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,702 - Immediate
  • Unit Price: Digi-Reel®

00:45:10 1/20/2019