CAD | USD
Favorite

VLBU1007090T-R15L 150nH Unshielded Wirewound Inductor 70A 0.18mOhm Nonstandard
Price & Procurement
1,027 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.91600 $39.16
100 2.74090 $274.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175281-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.04283
  • Digi-Reel®  : 445-175281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,027 - Immediate
  • Unit Price: Digi-Reel®

VLBU1007090T-R15L

Datasheet
Digi-Key Part Number 445-175281-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLBU1007090T-R15L
Copy  
Description FIX IND 150nH 70A 0.18MOHOM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 70A 0.18mOhm Nonstandard

Copy  
Documents & Media
Datasheets VLBU1007090 Series
Featured Product VLBU Series Power Inductors
HTML Datasheet VLBU1007090 Type
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLBU
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±15%
Current Rating (Amps) 70A
Current - Saturation 90A
Shielding Unshielded
DC Resistance (DCR) 0.18mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175281-1