CAD | USD
Favorite

SPM7054VT-680M-D 68µH Shielded Wirewound Inductor 2.1A 222mOhm Nonstandard
Price & Procurement
1,988 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.96500 $39.65
100 2.77550 $277.55
500 2.24682 $1,123.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPM7054VT-680M-D

Digi-Key Part Number 445-SPM7054VT-680M-DCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPM7054VT-680M-D
Copy  
Description INDUCTORS FOR POWER CIRCUITS, FO
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 2.1A 222mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SPM-VT-D
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 2.1A
Current - Saturation 3.1A
Shielding Shielded
DC Resistance (DCR) 222mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-SPM7054VT-680M-DCT