CAD | USD
Favorite

SPM10054T-220M-HZ 22µH Shielded Wirewound Inductor 6.2A 52.58mOhm Max Nonstandard
Price & Procurement
1,490 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 4.06500 $40.65
100 2.84480 $284.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-180253-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.00248
  • Digi-Reel®  : 445-180253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®

SPM10054T-220M-HZ

Datasheet
Digi-Key Part Number 445-180253-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPM10054T-220M-HZ
Copy  
Description FIXED IND 22UH 6.2A 52.58MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 6.2A 52.58mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SPM10054-HZ Series
Other Related Documents SPM Series Tech Notes
Featured Product SPM-HZ Series Automotive Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SPM-HZ
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 6.2A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 52.58mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-180253-1