Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.84700 $18.47
100 1.33530 $133.53
500 1.02276 $511.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-3884-6-ND
Copy   445-3884-6-ND
Quantity Available 14,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLF7045T-470MR90-H

Copy   SLF7045T-470MR90-H
Description FIXED IND 47UH 900MA 180 MOHM
Copy   FIXED IND 47UH 900MA 180 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 900mA 216mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 900mA 216mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SLF-H
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 900mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 216mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3884-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3884-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.84183
  • Cut Tape (CT) ? : 445-3884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,676 - Immediate
  • Unit Price: $2.12000

18:59:20 6/19/2019