CAD | USD
Favorite

Price & Procurement
9,225 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.50400 $15.04
100 1.08710 $108.71
500 0.83264 $416.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.68534
  • Cut Tape (CT)  : 445-2023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,225 - Immediate
  • Unit Price: $1.73000

SLF7045T-3R3M2R5-PF

Datasheet
Digi-Key Part Number 445-2023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLF7045T-3R3M2R5-PF
Copy  
Description FIXED IND 3.3UH 2.5A 24 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 2.3A 24mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SLF7045 Series, Commercial
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL Mult Dev EOL 23/Aug/2019
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
PCN Part Status Change Active, NRND Status 11/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SLF
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 2.3A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 24mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2023-6