CAD | USD
Favorite

Price & Procurement
1,258 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.70500 $37.05
100 2.59330 $259.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-3863-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.82554
  • Digi-Reel®  : 445-3863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,258 - Immediate
  • Unit Price: Digi-Reel®

SLF12575T-5R6N6R3-H

Datasheet
Digi-Key Part Number 445-3863-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLF12575T-5R6N6R3-H
Copy  
Description FIXED IND 5.6UH 6.3A 11.6 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5.6µH Shielded Wirewound Inductor 6.3A 13.92mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SLF-H
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±30%
Current Rating (Amps) 6.3A
Current - Saturation 7.8A
Shielding Shielded
DC Resistance (DCR) 13.92mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-3863-1