CAD | USD
Favorite

Price & Procurement
937 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.61000 $16.10
100 1.16480 $116.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1987-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.77576
  • Cut Tape (CT)  : 445-1987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: $1.74000

SLF10145T-680M1R2-PF

Datasheet
Digi-Key Part Number 445-1987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLF10145T-680M1R2-PF
Copy  
Description FIXED IND 68UH 1.3A 168 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 1.3A 168mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SLF10145 Series
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SLF
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 168mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1987-6