SESUB-PAN-T2541 Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Overview
Digi-Key Part Number 445-172695-6-ND
Copy   445-172695-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SESUB-PAN-T2541

Copy   SESUB-PAN-T2541
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Detailed Description

Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy   Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -70dBm (Max)
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part CC2541
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving 19.8mA
Current - Transmitting 20.6mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SESUB-PAN-T2541 EVK - TDK Corporation | 445-172700-ND DigiKey Electronics
  • SESUB-PAN-T2541 EVK
  • TDK Corporation
  • FCC EVAL KIT 1 SP13808, 1 SP1380
  • Unit Price $378.60000
  • 445-172700-ND
  • SP13808 - TDK Corporation | 445-172698-ND DigiKey Electronics
  • SP13808
  • TDK Corporation
  • SESUB-PAN-T2541 EVAL MODULE
  • Unit Price $306.66000
  • 445-172698-ND
  • SP13801 - TDK Corporation | 445-172696-ND DigiKey Electronics
  • SP13801
  • TDK Corporation
  • EVAL BOARD FOR SESUB-PAN-T2541
  • Unit Price $94.65000
  • 445-172696-ND
  • SP13808ST - TDK Corporation | 445-172699-ND DigiKey Electronics
  • SP13808ST
  • TDK Corporation
  • SET OF 5PCS OF SP13808 EVAL MODU
  • Unit Price $1,308.43000
  • 445-172699-ND
Additional Resources
Standard Package ? 1
Other Names 445-172695-6

08:58:10 8/19/2019