CAD | USD
Favorite

Price & Procurement
863,411 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11900 $1.19
25 0.10680 $2.67
50 0.07820 $3.91
100 0.06750 $6.75
250 0.05332 $13.33
500 0.04506 $22.53
1,000 0.03793 $37.93
5,000 0.03378 $168.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2979-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 850,000 - Immediate
  • Unit Price: $0.03213
  • Cut Tape (CT)  : 445-2979-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 863,411 - Immediate
  • Unit Price: $0.15000

MPZ1005S300CT000

Datasheet
Digi-Key Part Number 445-2979-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPZ1005S300CT000
Copy  
Description FERRITE BEAD 30 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 35mOhm

Copy  
Documents & Media
Datasheets MPZ1005 Series
MPZ Series Brief
Featured Product MPZ Series Ferrite Chip Beads
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 35mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRV05-4HTG

TVS DIODE 6V 15V SOT23-6

Littelfuse Inc.

$1.30000 Details

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

$0.15000 Details

MPZ1608S300ATAH0

FERRITE BEAD 30 OHM 0603 1LN

TDK Corporation

$0.15000 Details

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.10000 Details

S3B-PH-K-S(LF)(SN)

CONN HEADER R/A 3POS 2MM

JST Sales America Inc.

$0.28000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

$0.96000 Details
Additional Resources
Standard Package 1
Other Names 445-2979-6