CAD | USD
Favorite

MMZ1608B102CTA00 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Price & Procurement
87,137 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10400 $1.04
25 0.09400 $2.35
50 0.08440 $4.22
100 0.06200 $6.20
250 0.04504 $11.26
500 0.04130 $20.65
1,000 0.03567 $35.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8672-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.02908
  • Cut Tape (CT)  : 445-8672-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,137 - Immediate
  • Unit Price: $0.15000

MMZ1608B102CTA00

Datasheet
Digi-Key Part Number 445-8672-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMZ1608B102CTA00
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm

Copy  
Documents & Media
Datasheets MMZ1608 Series
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1608 Series, Commercial
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1608-1-KIT

1608 200-1500MA 15-2500 OHM

TDK Corporation

$53.04000 Details
You May Also Be Interested In

MZ1608-102Y

FERRITE BEAD 1 KOHM 0603 1LN

Bourns Inc.

$0.15000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

$0.18000 Details

T520B336M006ATE025

CAP TANT POLY 33UF 6.3V 3528

KEMET

$1.98000 Details

MMSZ5232B-7-F

DIODE ZENER 5.6V 500MW SOD123

Diodes Incorporated

$0.28000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.76000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

$1.17000 Details
Additional Resources
Standard Package 1
Other Names 445-8672-6