Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20900 $2.09
100 0.13960 $13.96
500 0.11630 $58.15
1,000 0.09768 $97.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15750-1-ND
Copy   445-15750-1-ND
Quantity Available 13,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLZ2012M6R8HT000

Copy   MLZ2012M6R8HT000
Description FIXED IND 6.8UH 350MA 400 MOHM
Copy   FIXED IND 6.8UH 350MA 400 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.8µH Shielded Multilayer Inductor 350mA 400 mOhm 0805 (2012 Metric)

Copy   6.8µH Shielded Multilayer Inductor 350mA 400 mOhm 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 220mA
Shielding Shielded
DC Resistance (DCR) 400 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15750-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15750-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09044
  • Digi-Reel® ? : 445-15750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,840 - Immediate
  • Unit Price: Digi-Reel®

05:53:58 1/18/2019