Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.29700 $2.97
100 0.19800 $19.80
500 0.16490 $82.45
1,000 0.13852 $138.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-17067-1-ND
Copy   445-17067-1-ND
Quantity Available 21,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLZ1608N100LTD25

Copy   MLZ1608N100LTD25
Description FIXED IND 10UH 300MA 600 MOHM
Copy   FIXED IND 10UH 300MA 600 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 300mA 600 mOhm 0603 (1608 Metric)

Copy   10µH Shielded Multilayer Inductor 300mA 600 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets MLZ1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 60mA
Shielding Shielded
DC Resistance (DCR) 600 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17067-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17067-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.10994
  • Digi-Reel® ? : 445-17067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,290 - Immediate
  • Unit Price: Digi-Reel®

09:08:41 1/22/2019