Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19000 $1.90
100 0.12690 $12.69
500 0.10572 $52.86
1,000 0.08880 $88.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3165-1-ND
Copy   445-3165-1-ND
Quantity Available 3,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLZ1608E4R7M

Copy   MLZ1608E4R7M
Description FIXED IND 4.7UH 60MA 500 MOHM
Copy   FIXED IND 4.7UH 60MA 500 MOHM
Detailed Description

4.7µH Shielded Multilayer Inductor 60mA 500 mOhm 0603 (1608 Metric)

Copy   4.7µH Shielded Multilayer Inductor 60mA 500 mOhm 0603 (1608 Metric)
Documents & Media
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MLZ1608E4R7M by SnapEDA
Catalog Page 1596 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 60mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3165-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3165-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-3165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,093 - Immediate
  • Unit Price: Digi-Reel®

05:29:49 1/18/2019