Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20200 $2.02
100 0.13520 $13.52
500 0.11258 $56.29
1,000 0.09456 $94.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6387-1-ND
Copy   445-6387-1-ND
Quantity Available 8,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLZ1608DR22DT000

Copy   MLZ1608DR22DT000
Description FIXED IND 220NH 600MA 270 MOHM
Copy   FIXED IND 220NH 600MA 270 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220nH Shielded Multilayer Inductor 600mA 270 mOhm 0603 (1608 Metric)

Copy   220nH Shielded Multilayer Inductor 600mA 270 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets MLZ1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
HTML Datasheet MLZ1608 Series, Commercial
EDA / CAD Models MLZ1608DR22DT000 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 220nH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 270 mOhm
Q @ Freq -
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6387-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6387-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07048
  • Digi-Reel® ? : 445-6387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,110 - Immediate
  • Unit Price: Digi-Reel®

09:39:30 1/18/2019