Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.25900 $2.59
100 0.17250 $17.25
500 0.14378 $71.89
1,000 0.12076 $120.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1029-1-ND
Copy   445-1029-1-ND
Quantity Available 17,124
Can ship immediately

Factory Stock ?: 8,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLF1608C220KTA00

Copy   MLF1608C220KTA00
Description FIXED IND 22UH 2MA 1.7 OHM SMD
Copy   FIXED IND 22UH 2MA 1.7 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Multilayer Inductor 2mA 1.7 Ohm Max 0603 (1608 Metric)

Copy   22µH Shielded Multilayer Inductor 2mA 1.7 Ohm Max 0603 (1608 Metric)
Documents & Media
Datasheets MLF1608 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models MLF1608C220KTA00 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1595 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 2mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1029-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1029-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.09585
  • Digi-Reel® ? : 445-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,124 - Immediate
    8,400 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:42:19 1/16/2019