Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 0.69510 $347.55
1,000 0.61787 $617.87
2,500 0.59856 $1,496.41
5,000 0.57925 $2,896.26
12,500 0.55994 $6,999.29
25,000 0.54063 $13,515.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6196-2-ND
Copy   445-6196-2-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTF5022T-4R7N2R0-LC

Copy   LTF5022T-4R7N2R0-LC
Description FIXED IND 4.7UH 2.3A 81 MOHM SMD
Copy   FIXED IND 4.7UH 2.3A 81 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2.3A 81mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 2.3A 81mOhm Max Nonstandard
Documents & Media
Datasheets LTF5022 Series Datasheet
Environmental Information LTF5022-LC Series Cert of Compliance
Design Resources LTF Series Circuit Model
Featured Product LTF-D Series Automotive Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series LTF5022T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 2.3A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 81mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 445-6196-2
LTF5022T4R7N2R0LC
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-6196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,486 - Immediate
  • Unit Price: $1.56000
  • Digi-Reel® ? : 445-6196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,486 - Immediate
  • Unit Price: Digi-Reel®

14:55:29 8/22/2019