Add To Favorites
HHM2910E4 RF Directional Coupler 1.71GHz ~ 1.98GHz 21.2 ± 1dB 0402 (1005 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35000 $3.50
25 0.31640 $7.91
100 0.27660 $27.66
250 0.24272 $60.68
500 0.21448 $107.24
1,000 0.16933 $169.33
5,000 0.15014 $750.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172644-1-ND
Copy   445-172644-1-ND
Quantity Available 13,269
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM2910E4

Copy   HHM2910E4
Description RF DIR COUPLER 1.71GHZ-1.98GHZ
Copy   RF DIR COUPLER 1.71GHZ-1.98GHZ
Detailed Description

RF Directional Coupler 1.71GHz ~ 1.98GHz 21.2 ± 1dB 0402 (1005 Metric), 4 PC Pad

Copy   RF Directional Coupler  1.71GHz ~ 1.98GHz 21.2 ± 1dB  0402 (1005 Metric), 4 PC Pad
Documents & Media
Datasheets HHM2910E4
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Design Resources Development Tool Selector
PCN Design/Specification Carrier Tape Material 06/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Coupler Type Standard
Frequency 1.71GHz ~ 1.98GHz
Coupling Factor 21.2 ± 1dB
Applications -
Insertion Loss 0.25dB
Power - Max -
Isolation 34dB
Return Loss -
Package / Case 0402 (1005 Metric), 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-172644-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172644-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.14597
  • Digi-Reel® ? : 445-172644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,269 - Immediate
  • Unit Price: Digi-Reel®

21:41:43 8/17/2019