Add To Favorites
HHM2293A1 RF Power Divider 2.4GHz ~ 2.5GHz Isolation (Min) 15dB, 14dB Return Loss 0603 (1608 Metric), 6 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.49100 $4.91
25 0.32840 $8.21
50 0.29240 $14.62
100 0.26780 $26.78
250 0.24028 $60.07
500 0.23528 $117.64
1,000 0.17020 $170.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175623-1-ND
Copy   445-175623-1-ND
Quantity Available 3,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM2293A1

Copy   HHM2293A1
Description RF POWER DVDR 2.4GHZ-2.5GHZ 0603
Copy   RF POWER DVDR 2.4GHZ-2.5GHZ 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Power Divider 2.4GHz ~ 2.5GHz Isolation (Min) 15dB, 14dB Return Loss 0603 (1608 Metric), 6 PC Pad

Copy   RF Power Divider 2.4GHz ~ 2.5GHz Isolation (Min) 15dB, 14dB Return Loss 0603 (1608 Metric), 6 PC Pad
Documents & Media
Datasheets HHM2293A1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 4dB
Frequency 2.4GHz ~ 2.5GHz
Specifications Isolation (Min) 15dB, 14dB Return Loss
Size / Dimension 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PD2328J5050S2HF - Anaren | 1173-1098-1-ND DigiKey Electronics
  • PD2328J5050S2HF
  • Anaren
  • RF POWER DVDR 2.3GHZ-2.8GHZ 0805
  • Unit Price $1.23000
  • 1173-1098-1-ND
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF POWER DIVIDER 0HZ-6GHZ 6SMD
  • Unit Price $2.56000
  • 1173-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-175623-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175623-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16477
  • Digi-Reel® ? : 445-175623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,928 - Immediate
  • Unit Price: Digi-Reel®

19:58:17 8/17/2019