Add To Favorites
HHM22106C1 RF Directional Coupler 700MHz ~ 2.7GHz 28.5dB 0603 (1608 Metric), 6 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.29600 $2.96
25 0.26720 $6.68
100 0.23410 $23.41
250 0.20548 $51.37
500 0.18158 $90.79
1,000 0.14335 $143.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-172642-6-ND
Copy   445-172642-6-ND
Quantity Available 7,753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHM22106C1

Copy   HHM22106C1
Description RF DIR CPLR 700MHZ-2.7GHZ 0603
Copy   RF DIR CPLR 700MHZ-2.7GHZ 0603
Detailed Description

RF Directional Coupler 700MHz ~ 2.7GHz 28.5dB 0603 (1608 Metric), 6 PC Pad

Copy   RF Directional Coupler  700MHz ~ 2.7GHz 28.5dB  0603 (1608 Metric), 6 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Coupler Type Standard
Frequency 700MHz ~ 2.7GHz
Coupling Factor 28.5dB
Applications -
Insertion Loss 0.2dB
Power - Max -
Isolation -
Return Loss -
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CP0402W2700FNTR - AVX Corporation | 478-8720-1-ND DigiKey Electronics
  • CP0402W2700FNTR
  • AVX Corporation
  • RF DIR COUPLR 700MHZ-2.7GHZ 0402
  • Unit Price $0.83000
  • 478-8720-1-ND
  • Photo Not Available
  • HHM22139A2
  • TDK Corporation
  • MULTILAYER DIRECTIONAL COUPLER F
  • Unit Price $0.38000
  • 445-181499-1-ND
  • C0727J5003AHF - Anaren | 1173-1187-1-ND DigiKey Electronics
  • C0727J5003AHF
  • Anaren
  • RF DIR COUPLR 700MHZ-2.7GHZ 0805
  • Unit Price $1.45000
  • 1173-1187-1-ND
  • MAX4003EUA+T - Maxim Integrated | MAX4003EUA+TCT-ND DigiKey Electronics
  • MAX4003EUA+T
  • Maxim Integrated
  • IC RF DETECT 100MHZ-2.5GHZ 8UMAX
  • Unit Price $4.26000
  • MAX4003EUA+TCT-ND
  • HHM22137A2 - TDK Corporation | 445-175593-1-ND DigiKey Electronics
  • HHM22137A2
  • TDK Corporation
  • RF DIR COUPLER 698-2620MHZ 0603
  • Unit Price $0.36000
  • 445-175593-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-172642-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172642-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13569
  • Cut Tape (CT) ? : 445-172642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,753 - Immediate
  • Unit Price: $0.36000

15:18:29 8/21/2019