CAD | USD
Favorite

FG26X5R1E476MRT06 47µF ±20% 25V Ceramic Capacitor X5R Radial
Price & Procurement
2,480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.29300 $12.93
100 0.96980 $96.98
500 0.73274 $366.37
1,000 0.64655 $646.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-173433-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.52473
  • Bulk  : FG26X5R1E476MRT00-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.63718

FG26X5R1E476MRT06

Datasheet
Digi-Key Part Number 445-173433-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FG26X5R1E476MRT06
Copy  
Description CAP CER 47UF 25V X5R RADIAL
Copy  
Detailed Description

47µF ±20% 25V Ceramic Capacitor X5R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-173433-1