CAD | USD
Favorite

FG26C0G2A473JRT06 0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
3,008 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.84300 $8.43
100 0.60310 $60.31
500 0.46688 $233.44
1,000 0.40203 $402.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-174876-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.36027

FG26C0G2A473JRT06

Datasheet
Digi-Key Part Number 445-174876-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FG26C0G2A473JRT06
Copy  
Description CAP CER 0.047UF 100V C0G RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy  
Documents & Media
Datasheets FG Series
FG26C0G2A473JRT06 Character Sheet
HTML Datasheet FG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-174876-1