Add To Favorites
CLF7045NIT-220M-D 22µH Shielded Wirewound Inductor 2.2A 82.8mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.85700 $18.57
100 1.34240 $134.24
500 1.02826 $514.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-174175-6-ND
Copy   445-174175-6-ND
Quantity Available 13,906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF7045NIT-220M-D

Copy   CLF7045NIT-220M-D
Description FIXED IND 22UH 2.2A 82.8 MOHM
Copy   FIXED IND 22UH 2.2A 82.8 MOHM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 2.2A 82.8mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 2.2A 82.8mOhm Max Nonstandard
Documents & Media
Datasheets CLF7045NI-D Type Datasheet
CLF-NI-D Series Brief
Other Related Documents SLF-H/LTF-D/CLF-NI-D Series Tech Notes
Featured Product CLF-NI-D Series Power Inductors
Mfg CAD Models CLF7045NI-D.stp
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-NI-D
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 2.2A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 82.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174175-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.79478
  • Cut Tape (CT) ? : 445-174175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,906 - Immediate
  • Unit Price: $2.00000

20:51:29 6/19/2019