CAD | USD
Favorite

CGJ-MV01-E3-KIT Ceramic Capacitor Kit 100pF ~ 4.7µF 100 ~ 500 V Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 146.52000 $146.52
10 127.17600 $1,271.76

Submit a request for quotation on quantities greater than those displayed.

CGJ-MV01-E3-KIT

Datasheet
Digi-Key Part Number 445-9017-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGJ-MV01-E3-KIT
Copy  
Description CAP KIT CER 100PF-4.7UF 280PCS
Copy  
Detailed Description

Ceramic Capacitor Kit 100pF ~ 4.7µF 100 ~ 500 V Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance Range 100pF ~ 4.7µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 100 ~ 500 V
Tolerance ±5%, ±10%
Applications High Reliability
Features -
Quantity 280 Pieces (28 Values - 10 Each)
Packages Included 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
445-9196-1-ND CAP CER 0.1UF 200V X7T 0805 10
445-9154-1-ND CAP CER 0.1UF 100V X7S 0603 10
445-9222-1-ND CAP CER 4.7UF 100V X7S 1210 10
445-9143-1-ND CAP CER 100PF 200V C0G 0603 10
445-9281-1-ND CAP CER 0.22UF 200V X7T 1206 10
445-9151-1-ND CAP CER 470PF 200V C0G 0603 10
445-9137-1-ND CAP CER 10000PF 100V X7R 0603 10
445-9269-1-ND CAP CER 10000PF 500V X7R 1206 10
445-9246-1-ND CAP CER 1000PF 500V X7R 1206 10
445-9176-1-ND CAP CER 1000PF 200V C0G 0805 10
445-9211-1-ND CAP CER 1UF 100V X7R 1210 10
445-9136-1-ND CAP CER 1000PF 100V X7R 0603 10
445-9231-1-ND CAP CER 0.47UF 100V X7R 1206 10
445-9208-1-ND CAP CER 2200PF 500V X7R 1206 10
445-9206-1-ND CAP CER 4700PF 200V C0G 1206 10
445-9147-1-ND CAP CER 220PF 200V C0G 0603 10
445-9141-1-ND CAP CER 4700PF 100V X7R 0603 10
445-9204-1-ND CAP CER 0.047UF 500V X7T 1206 10
445-9195-1-ND CAP CER 0.47UF 100V X7S 0805 10
445-9156-1-ND CAP CER 0.047UF 100V X7S 0603 10
445-9198-1-ND CAP CER 0.047UF 200V X7T 0805 10
445-9188-1-ND CAP CER 2200PF 200V C0G 0805 10
445-9192-1-ND CAP CER 0.022UF 200V X7R 0805 10
445-9190-1-ND CAP CER 10000PF 200V X7R 0805 10
445-9241-1-ND CAP CER 4700PF 500V X7R 1206 10
445-9139-1-ND CAP CER 2200PF 100V X7R 0603 10
445-9213-1-ND CAP CER 0.1UF 500V X7T 1210 10
445-9271-1-ND CAP CER 0.022UF 500V X7T 1206 10
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
You May Also Be Interested In

587-1794-KIT

CAP KIT CER 1000PF-2.2UF 105PCS

Taiyo Yuden

Call Details

C16-AC01-E3-KIT

CAP KIT CERAMIC 100PF-22UF 170PC

TDK Corporation

$45.86000 Details

C20-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 150PCS

TDK Corporation

$74.43000 Details
Additional Resources
Standard Package 1
Other Names 445-9017-KIT
445-9320-KIT
445-9320-KIT-ND
Q7409487