Add To Favorites
CGA8P3X7T2E105K250KA 1µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.64900 $16.49
100 1.23670 $123.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-7925-6-ND
Copy   445-7925-6-ND
Quantity Available 11,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA8P3X7T2E105K250KA

Copy   CGA8P3X7T2E105K250KA
Description CAP CER 1UF 250V X7T 1812
Copy   CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

Copy   1µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-7925-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7925-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.86526
  • Cut Tape (CT) ? : 445-7925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,229 - Immediate
  • Unit Price: $2.23000

19:58:49 6/19/2019