Add To Favorites
CGA6P3X7S1H106K250AE 10µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.75500 $17.55
100 1.31600 $131.60
500 0.99436 $497.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-8792-6-ND
Copy   445-8792-6-ND
Quantity Available 1,577,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6P3X7S1H106K250AE

Copy   CGA6P3X7S1H106K250AE
Description CAP CER 10UF 50V X7S 1210
Copy   CAP CER 10UF 50V X7S 1210
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy   10µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8792-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8792-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,576,000 - Immediate
  • Unit Price: $0.81242
  • Cut Tape (CT) ? : 445-8792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,577,430 - Immediate
  • Unit Price: $2.37000

18:33:56 6/19/2019