Add To Favorites
CGA5L3X8R1C475M160AD 4.7µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.22000 $12.20
100 0.91470 $91.47
500 0.69112 $345.56
1,000 0.60980 $609.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-10011-6-ND
Copy   445-10011-6-ND
Quantity Available 1,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5L3X8R1C475M160AD

Copy   CGA5L3X8R1C475M160AD
Description CAP CER 4.7UF 16V X8R 1206 EPOXY
Copy   CAP CER 4.7UF 16V X8R 1206 EPOXY
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   4.7µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10011-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10011-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.56466
  • Cut Tape (CT) ? : 445-10011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,959 - Immediate
  • Unit Price: $1.64000

14:50:17 7/23/2019