CAD | USD
Favorite

CGA5L3X5R1E106K160AB 10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
298 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.84700 $8.47
100 0.58020 $58.02
500 0.45932 $229.66
1,000 0.38679 $386.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-12854-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.30030
  • Cut Tape (CT)  : 445-12854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 298 - Immediate
  • Unit Price: $1.14000

CGA5L3X5R1E106K160AB

Datasheet
Digi-Key Part Number 445-12854-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA5L3X5R1E106K160AB
Copy  
Description CAP CER 10UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12854-6