CAD | USD
Favorite

CGA3E1X7S1C225K080AC 2.2µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Price & Procurement
648,503 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29200 $2.92
100 0.16520 $16.52
500 0.11656 $58.28
1,000 0.10200 $102.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16104-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 644,000 - Immediate
  • Unit Price: $0.08321
  • Cut Tape (CT)  : 445-16104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 648,503 - Immediate
  • Unit Price: $0.46000

CGA3E1X7S1C225K080AC

Datasheet
Digi-Key Part Number 445-16104-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E1X7S1C225K080AC
Copy  
Description CAP CER 2.2UF 16V X7S 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-16104-6