Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.36300 $33.63
100 2.56790 $256.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3499-1-ND
Copy   445-3499-1-ND
Quantity Available 2,195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C5750X5R1E226M230KA

Copy   C5750X5R1E226M230KA
Description CAP CER 22UF 25V X5R 2220
Copy   CAP CER 22UF 25V X5R 2220
Detailed Description

22µF ±20% 25V Ceramic Capacitor X5R 2220 (5750 Metric)

Copy   22µF ±20% 25V Ceramic Capacitor X5R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3499-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3499-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.81160
  • Digi-Reel® ? : 445-3499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,195 - Immediate
  • Unit Price: Digi-Reel®

13:23:08 2/20/2019