CAD | USD
Favorite

Price & Procurement
45,394 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.82000 $8.20
100 0.53970 $53.97
500 0.39980 $199.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-4498-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.29550
  • Cut Tape (CT)  : 445-4498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,394 - Immediate
  • Unit Price: $1.16000

C3225X7R2A225M230AB

Datasheet
Digi-Key Part Number 445-4498-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3225X7R2A225M230AB
Copy  
Description CAP CER 2.2UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-4498-6