CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.36100 $13.61
100 1.02040 $102.04
500 0.77094 $385.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-6016-6-ND
Copy   445-6016-6-ND
Quantity Available 327,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225X6S0J107M250AC

Copy   C3225X6S0J107M250AC
Description CAP CER 100UF 6.3V X6S 1210
Copy   CAP CER 100UF 6.3V X6S 1210
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy   100µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • C-LC02-E3-KIT - TDK Corporation | 445-175166-KIT-ND DigiKey Electronics
  • C-LC02-E3-KIT
  • TDK Corporation
  • CAP KIT CER 0.22UF-100UF 160PCS
  • Unit Price $116.74000
  • 445-175166-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-6016-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6016-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 327,000 - Immediate
  • Unit Price: $0.62990
  • Cut Tape (CT) ? : 445-6016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 327,947 - Immediate
  • Unit Price: $1.83000

09:58:28 9/17/2019