CAD | USD
Favorite

C3216JB0J686M160AB 68µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric)
Price & Procurement
5,929 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.09000 $10.90
100 0.81780 $81.78
500 0.61788 $308.94
1,000 0.54518 $545.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-11679-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.48800
  • Digi-Reel®  : 445-11679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,929 - Immediate
  • Unit Price: Digi-Reel®

C3216JB0J686M160AB

Datasheet
Digi-Key Part Number 445-11679-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3216JB0J686M160AB
Copy  
Description CAP CER 68UF 6.3V JB 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-11679-1