CAD | USD
Favorite

C2012X7R1A106M125AC 10µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
302,657 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41400 $4.14
100 0.24780 $24.78
500 0.18586 $92.93
1,000 0.15695 $156.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7592-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 302,000 - Immediate
  • Unit Price: $0.13768
  • Cut Tape (CT)  : 445-7592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302,657 - Immediate
  • Unit Price: $0.63000

C2012X7R1A106M125AC

Datasheet
Digi-Key Part Number 445-7592-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X7R1A106M125AC
Copy  
Description CAP CER 10UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7592-6