CAD | USD
Favorite

Price & Procurement
132,203 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.82000 $8.20
100 0.53970 $53.97
500 0.39980 $199.90
1,000 0.33984 $339.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-14486-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 132,000 - Immediate
  • Unit Price: $0.29617
  • Cut Tape (CT)  : 445-14486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,203 - Immediate
  • Unit Price: $1.24000

C2012X6S1C226M125AC

Datasheet
Digi-Key Part Number 445-14486-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X6S1C226M125AC
Copy  
Description CAP CER 22UF 16V X6S 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-14486-6