Add To Favorites
C2012X5R1H105K085AB 1µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.31700 $3.17
100 0.17990 $17.99
500 0.12692 $63.46
1,000 0.11107 $111.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-10547-6-ND
Copy   445-10547-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2012X5R1H105K085AB

Copy   C2012X5R1H105K085AB
Description CAP CER 1UF 50V X5R 0805
Copy   CAP CER 1UF 50V X5R 0805
Detailed Description

1µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   1µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10547-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10547-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.09059
  • Cut Tape (CT) ? : 445-10547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.50000

09:36:35 7/19/2019