CAD | USD
Favorite

Price & Procurement
30,765 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.88600 $8.86
100 0.63380 $63.38
500 0.49068 $245.34
1,000 0.42251 $422.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5987-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.37862
  • Cut Tape (CT)  : 445-5987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,765 - Immediate
  • Unit Price: $1.24000

C2012X5R0J476M125AC

Datasheet
Digi-Key Part Number 445-5987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X5R0J476M125AC
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5987-6