CAD | USD
Favorite

C2012JB1A336M125AC 33µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Price & Procurement
5,867 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.20000 $12.00
100 0.89960 $89.96
500 0.67968 $339.84
1,000 0.59970 $599.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-11415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.50410
  • Digi-Reel®  : 445-11415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,867 - Immediate
  • Unit Price: Digi-Reel®

C2012JB1A336M125AC

Datasheet
Digi-Key Part Number 445-11415-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012JB1A336M125AC
Copy  
Description CAP CER 33UF 10V JB 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-11415-1