CAD | USD
Favorite

C1608X5R1C475M080AC 4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
79,691 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32800 $3.28
100 0.18530 $18.53
500 0.13084 $65.42
1,000 0.11450 $114.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7479-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 79,691 - Immediate
  • Unit Price: $0.09339
  • Cut Tape (CT)  : 445-7479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,691 - Immediate
  • Unit Price: $0.50000

C1608X5R1C475M080AC

Datasheet
Digi-Key Part Number 445-7479-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1608X5R1C475M080AC
Copy  
Description CAP CER 4.7UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7479-6