Add To Favorites
C1608CH1V103J080AC 10000pF ±5% 35V Ceramic Capacitor CH 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35700 $3.57
100 0.20240 $20.24
500 0.14290 $71.45
1,000 0.12502 $125.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174559-1-ND
Copy   445-174559-1-ND
Quantity Available 5,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608CH1V103J080AC

Copy   C1608CH1V103J080AC
Description CAP CER 10000PF 35V CH 0603
Copy   CAP CER 10000PF 35V CH 0603
Detailed Description

10000pF ±5% 35V Ceramic Capacitor CH 0603 (1608 Metric)

Copy   10000pF ±5% 35V Ceramic Capacitor CH 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 35V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174559-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174559-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10198
  • Digi-Reel® ? : 445-174559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,739 - Immediate
  • Unit Price: Digi-Reel®

03:19:45 1/20/2019