Add To Favorites
C1005X5R1A475M050BC 4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.60200 $6.02
100 0.36100 $36.10
500 0.27074 $135.37
1,000 0.22862 $228.62
2,500 0.21658 $541.46
5,000 0.20455 $1,022.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-8023-6-ND
Copy   445-8023-6-ND
Quantity Available 255,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1005X5R1A475M050BC

Copy   C1005X5R1A475M050BC
Description CAP CER 4.7UF 10V X5R 0402
Copy   CAP CER 4.7UF 10V X5R 0402
Detailed Description

4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8023-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8023-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 250,000 - Immediate
  • Unit Price: $0.17827
  • Cut Tape (CT) ? : 445-8023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 255,340 - Immediate
  • Unit Price: $0.93000

10:24:42 6/20/2019